- RS Stock No.:
- 734-5874
- Mfr. Part No.:
- 99-0105-106-03
- Brand:
- Binder
Discontinued product
- RS Stock No.:
- 734-5874
- Mfr. Part No.:
- 99-0105-106-03
- Brand:
- Binder
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Series 723, Male cable connector
M16 miniature connectors, IP 67
Binder M16 IP67, Series 723
Miniatur cable connectors
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Connector with screw locking according to IEC 60130-9
Degree of protection IP 67
Easy assembly
Internal strain relief
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 |
Mounting Type | Cable Mount |
Connector Size | Miniature |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Solder |
IP Rating | IP67 |
Current Rating | 7.0A |
Series | 723 |
Body Orientation | Right Angle |
Voltage Rating | 250 V |
Mating Type | Screw On |
Shell Size | 24 |
Housing Material | Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +95°C |
Minimum Operating Temperature | -30°C |
Contact Material | Brass |