- RS Stock No.:
- 612-1771
- Mfr. Part No.:
- T3403 000 RS
- Brand:
- Amphenol Industrial
162 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$13.10
(exc. GST)
$14.41
(inc. GST)
Units | Per unit |
1 - 9 | $13.10 |
10 - 49 | $12.90 |
50 + | $12.29 |
- RS Stock No.:
- 612-1771
- Mfr. Part No.:
- T3403 000 RS
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Panel Socket Front Mounting, Ring/Hex Nut
Gold and silver contact versions
Note
Depth of 12way socket only is 14mm, all other depths are 16mm as shown in illustration. Stock No. 696-1566 is fitted with a Hex nut.
C091A - Metal/Plastic
Circular connectors with metal screw coupling and plastic back shell.
Metal locking ring; screw locking in accordance to DIN EN 60130-9 / IEC 60130-9
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Internal metal strain relief
Silver plated contacts
Solder terminations
3 - 8 and 12 contact connectors/receptacles
UL registered under file number E 63 093 UL
Specifications
Attribute | Value |
---|---|
Number of Contacts | 6 |
Mounting Type | Panel Mount |
Connector Size | M16 |
Mating Type | Screw On |
Termination Method | Solder |
Body Orientation | Straight |
Current Rating | 5.0A |
Voltage Rating | 300 V |
IP Rating | IP40 |
Series | signalmate C091 |
Housing Material | Metal, Polymer |
Contact Plating | Silver |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -40°C |