Amphenol Circular Connector, 3 + PE Contacts, Cable Mount, Socket, Female, IP65, IP67, Ecomate Series
- RS Stock No.:
- 540-1896
- Mfr. Part No.:
- C01620D00310010
- Brand:
- Amphenol Industrial
- RS Stock No.:
- 540-1896
- Mfr. Part No.:
- C01620D00310010
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
Amphenol Circular Connector
The Amphenol Eco-Mate series 3+PE, female receptacle circular connector has a socket type connection. This cable mount connector has a voltage rating of 400VDC and current rating is up to 16A per contact. These Eco Mate circular connectors are easy to assemble and are supplied with fittings which include mounted gaskets, cable glands and clamping rings. This connector is made of premium moulding material with copper alloy contacts silver over nickel plating. It is mainly used for measuring and controlling applications such as control technology for motive engineering.
Features and Benefits
Quick and easy assembly
Keyed orientation
Robust and ergonomic design
Clamping ring connector
Screwed cable gland with a clamping ring
Straight body orientation
Pre-loaded ground contact
Operating temperature ranges between -40°C and 100°C
Keyed orientation
Robust and ergonomic design
Clamping ring connector
Screwed cable gland with a clamping ring
Straight body orientation
Pre-loaded ground contact
Operating temperature ranges between -40°C and 100°C
Applications
Power supply technology
Measuring and controlling applications
Industrial applications
Measuring and controlling applications
Industrial applications
Certifications
IEC60664-1
IEC60512-5-2
Test 5b
IEC60512-3-1
IEC60512-2-1
IP65 rated
IP67 rated
IEC60512-5-2
Test 5b
IEC60512-3-1
IEC60512-2-1
IP65 rated
IP67 rated
Specifications
Attribute | Value |
---|---|
Number of Contacts | 3 + PE |
Mounting Type | Cable Mount |
Connector Size | Standard |
Plug/Socket | Socket |
Contact Gender | Female |
Termination Method | Screw |
IP Rating | IP65, IP67 |
Current Rating | 16.0A |
Series | Ecomate |
Body Orientation | Straight |
Voltage Rating | 400 V |
Housing Material | Polymer |
Pole Format | 3 + PE |
Contact Plating | Silver |
Strain Relief | Yes |
Maximum Operating Temperature | +100°C |
Minimum Operating Temperature | -40°C |