- RS Stock No.:
- 537-2265
- Mfr. Part No.:
- RM15TRH-4PA(71)
- Brand:
- Hirose
Discontinued product
- RS Stock No.:
- 537-2265
- Mfr. Part No.:
- RM15TRH-4PA(71)
- Brand:
- Hirose
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
Jam Nut Fastening Chassis Receptacles (Bayonet)
Note
For strain relief, see Hirose JR range e.g stock no. 537-2401.
Standards
JIS C 5432
Hirose RM Range
10-way standard (15mm mating face dia.) connectors for video equipment. Consisting of cable or chassis mounting plugs and sockets with metal shells and solder type terminations.
A rugged miniaturized circular connector
Gives excellent mechanical and electrical performance
Gives excellent mechanical and electrical performance
HIROSE 15mm Circular Video Connectors (Threaded)
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Panel Mount |
Plug/Socket | Socket |
Contact Gender | Male |
Termination Method | Solder |
Current Rating | 10.0A |
Body Orientation | Straight |
Series | RM |
Voltage Rating | 500 V ac |
Housing Material | Brass |
Contact Plating | Silver |
Contact Material | Copper |
Minimum Operating Temperature | -25.0°C |
Maximum Operating Temperature | 85.0°C |