- RS Stock No.:
- 165-1132
- Mfr. Part No.:
- 09151000902
- Brand:
- HARTING
Available for back order.
Added
Price (ex. GST) Each
$72.43
(exc. GST)
$79.67
(inc. GST)
Units | Per unit |
1 + | $72.43 |
- RS Stock No.:
- 165-1132
- Mfr. Part No.:
- 09151000902
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Size M23
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
High contact density
Robust hoods and housings for industrial applications
Assembly requires no tools
Good EMC properties
6 to 19 contacts
Crimp, solder and PCB solder connections
Bulkhead mounted housing Angled, rotatable Front wall assembly O-ring seal (4 x 2 .7 mm)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Mounting Type | Bulkhead Mount |
Connector Size | M23 |
IP Rating | IP67, IP69K |
Series | Han M23 |
Body Orientation | Right Angle |
Housing Material | Copper |
Maximum Operating Temperature | +125°C |
Minimum Operating Temperature | -40°C |
Related links
- Insertion & Extraction Tools
- Harting Han M23 Hand Crimp Tool for M23 Signal Contacts
- Phoenix Contact Circular Connector Cable Mount Socket, M23 PRO Series
- Harting Housing M23 Connector IP67 Han M23 Series
- HARTING Han M23 Signal Heavy Duty Power Connector Housing, M23 Thread
- Harting Housing M23 Connector Female IP69K, Han M23 Series
- Harting Housing M20 Connector IP67 Han M23 Series
- Harting Housing M20 Connector Female IP69K, Han M23 Series