Phoenix Contact Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Plug, Male, IP65, IP67, SACC Series
- RS Stock No.:
- 154-8138
- Mfr. Part No.:
- 1424682
- Brand:
- Phoenix Contact
130 In AU stock for next working day delivery
7 In Global stock for delivery within 5 working day(s)
Added
Price (ex. GST) Each
$29.40
(exc. GST)
$32.34
(inc. GST)
Units | Per unit |
1 - 4 | $29.40 |
5 - 24 | $28.23 |
25 - 49 | $27.05 |
50 + | $26.46 |
- RS Stock No.:
- 154-8138
- Mfr. Part No.:
- 1424682
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Phoenix Contact Circular Connector, Push-In Type, Straight Body - SACC-M12MSD-4PL SH PN - 1424682
Looking for a no-nonsense cable adapter? Opt for this circular connector from Phoenix Contact. It's designed to help you make speedy in-field Ethernet connections, thanks to its push-in technology that needs no tools.
The unit always makes the right match, as its D-coding prevents you from mating it with an incorrect part. Rugged die-cast zinc knurls give you a firm grip during installation. This metal also resists corrosion, so it's compatible with moist settings. The PA contact carrier resists abrasion and shrugs off wear to protect the internal wiring. With a compact length of 60mm and housing diameter of 19mm, this is a space-efficient option.
This flexible signal and data connector is ideal for use in control rooms and data centres. It corresponds to PROFINET cabling and interconnection technology regulations, making it suitable for use in industrial Ethernet systems.
The unit always makes the right match, as its D-coding prevents you from mating it with an incorrect part. Rugged die-cast zinc knurls give you a firm grip during installation. This metal also resists corrosion, so it's compatible with moist settings. The PA contact carrier resists abrasion and shrugs off wear to protect the internal wiring. With a compact length of 60mm and housing diameter of 19mm, this is a space-efficient option.
This flexible signal and data connector is ideal for use in control rooms and data centres. It corresponds to PROFINET cabling and interconnection technology regulations, making it suitable for use in industrial Ethernet systems.
Features & Benefits
Insulated to protect against electric shocks
IP67-rated connection when correctly attached is dust-tight and protected against immersion in water for up to 30 minutes
Reusable, as you can attach and disconnect it at least 100 times
Resists shock and vibration, so compatible with challenging conditions
IP67-rated connection when correctly attached is dust-tight and protected against immersion in water for up to 30 minutes
Reusable, as you can attach and disconnect it at least 100 times
Resists shock and vibration, so compatible with challenging conditions
Specifications
Attribute | Value |
---|---|
Number of Contacts | 4 |
Mounting Type | Cable Mount |
Connector Size | M12 |
Plug/Socket | Plug |
Contact Gender | Male |
Termination Method | Push-In |
IP Rating | IP65, IP67 |
Current Rating | 4.0A |
Body Orientation | Straight |
Series | SACC |
Voltage Rating | 48.0 V , 60.0 V |
Coding | D |
Mating Type | D Coded |
Shell Size | 13 |
Housing Material | Zinc |
Pole Format | 4P |
Contact Plating | Nickel over Gold |
Shielded/Unshielded | Shielded |
Outer Diameter | 19mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Contact Material | Copper |