Molex Mega-Fit Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 150mm Cable

  • RS Stock No. 917-6597
  • Mfr. Part No. 68801-4956
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Product Details

Molex Mega-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Mega-Fit connector range. These Mega-Fit leads consist of fully tested UL listed cables which are crimped on both ends with gold plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mega-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in the Molex Mega-Fit range of receptacle style crimp housings. Available with cable lengths of 150mm and 300mm these Mega-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include commercial vehicle power converters and unsealed electronic control modules. Consumer heaters, air conditioners, washers and dryers. Industrial lighting, automation, machinery and heavy equipment. Telecoms hubs, servers, power supplies and distribution.

Molex Mega-Fit 5.7 mm Pitch Series

The Mega-Fit Power Connector range from Molex is a high current density system having a tight pitch and row spacing with applications in virtually every industry at 23 A per circuit.

Specifications
Attribute Value
Connector A Crimp Connector
Connector B Crimp Connector
Length 150mm
Connector A Number of Contacts 1
Connector B Number of Contacts 1
Sheath Colour Black
Cable Shape Single Core
Connector A Housing Gender Female
Connector B Housing Gender Female
American Wire Gauge 12 AWG
Insulation Material PVC
Series Mega-Fit
Standards Met UL 1015
Conductor Material Copper Alloy
1775 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each (In a Bag of 5)
$ 1.49
(exc. GST)
$ 1.64
(inc. GST)
units
Per unit
Per Bag*
5 - 95
$1.49
$7.45
100 - 245
$1.416
$7.08
250 - 495
$1.302
$6.51
500 - 995
$1.226
$6.13
1000 +
$1.164
$5.82
*price indicative
Related Products
XS5 M12 Plug to Free End Cable Assembly ...
Description:
XS5 M12 Plug to Free End Cable Assembly Brought to you by Omron, this XS5 "Smart Click" M12 Plug connector terminates in a conveniently pre-stripped free end As well as a very high ingress protection, this connector is water resistive, ...
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles Brad® ...
Description:
Brad® Ultra-Lock® M12 Male Panel Mount Receptacles Brad® Ultra-Lock® male panel mount receptacles with M12 single keyway (A-coding), a nickel plated brass shell and gold plated copper alloy contacts These panel mount receptacles are available in a variety of configurations ...
Sensor/Actuator 3 Way Cable Assemblies, M12 to M8, ...
Description:
Sensor/Actuator 3 Way Cable Assemblies, M12 to M8, PUR Cable M12 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions A-coded connectors with an IP67 rating once mated. ...
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, ...
Description:
Sensor/Actuator 3 Way Cable Assemblies, M8 to M8, PUR Cable M8 to M8 connector cable assemblies, 3 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions A-coded connectors with an IP67 rating once mated. ...