Hirschmann Right Angle M12 to Straight M12 Cable assembly, 4 Core , 2m Cable

  • RS Stock No. 904-4882
  • Mfr. Part No. WRST 4-WRKWT 4-521/2 M
  • Manufacturer Hirschmann
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CZ
Product Details

M12 to M12 Cable Assemblies

From Hirschmann, this M12 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.

Features and Benefits:
• Moulded Cable
• Locking O-ring
• Insulation Resistance: > 10^9Ω
• Contact Resistance: ≤ 5 mΩ

Hirschmann - M8 og M12

Specifications
Attribute Value
Connector A Right Angle M12
Connector B Straight M12
Length 2m
Number of Cores 4
Connector A Number of Contacts 4
Connector B Number of Contacts 4
Current Rating 4 A
Sheath Colour Orange
IP Rating IP67, IP68, IP69K
Voltage Rating 250 V
Cross Sectional Area 0.25 mm²
Conductor Material CuSn
Connector A Housing Gender Socket
Connector B Housing Gender Plug
Outer Sheath Material TPE-V
Maximum Operating Temperature +105°C
Outer Diameter 4.7mm
Sheath Material Thermoplastic Elastomers TPE
Oil Resistant Yes
Standards Met ECOLAB, UL
Minimum Operating Temperature -40°C
Fire Behaviour Flame Retardant
Insulation Material PP
Shielding Unshielded
Conductor Resistance <lteq/>5 m<ohm/>
American Wire Gauge 0.25
Discontinued product