- RS Stock No.:
- 904-4860
- Mfr. Part No.:
- WRST 3-WRKT 4-3-520/2 M
- Brand:
- Hirschmann
Discontinued product
- RS Stock No.:
- 904-4860
- Mfr. Part No.:
- WRST 3-WRKT 4-3-520/2 M
- Brand:
- Hirschmann
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
M12 to M12 Cable Assemblies
From Hirschmann, this M12 circular contact cable assembly is ideal for sensor and automation applications. With secure locking rings that ensure resistance to vibration, this M12 cable assembly also benefits from a high ingress protection, meaning it is ideal for use in harsh and industrial environments.
Features and Benefits:
Moulded Cable
Locking O-ring
Insulation Resistance: > 10^9Ω
Contact Resistance: ≤ 5 mΩ
Moulded Cable
Locking O-ring
Insulation Resistance: > 10^9Ω
Contact Resistance: ≤ 5 mΩ
Hirschmann - M8 og M12
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.25 mm² |
Number of Cores | 3 |
Sheath Material | Thermoplastic Elastomers TPE |
Sheath Colour | Orange |
Length | 2m |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP67, IP68, IP69K |
Oil Resistant | Yes |
Fire Behaviour | Flame Retardant |
Minimum Operating Temperature | -40°C |
Standards Met | ECOLAB, UL |
Conductor Material | CuSn |
Conductor Resistance | <lteq/>5 m<ohm/> |
American Wire Gauge | 24 |
Outer Diameter | 4.3mm |
Operating Temperature Range | -40 → +105 °C |
Maximum Operating Temperature | +105°C |
Insulation Material | PP |