- RS Stock No.:
- 839-4050
- Mfr. Part No.:
- RSM 40-2M
- Brand:
- Turck
Discontinued product
- RS Stock No.:
- 839-4050
- Mfr. Part No.:
- RSM 40-2M
- Brand:
- Turck
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MX
Product Details
RSM Series
The professional RSM Series of male cordsets and cable connectors from Turck Banner.
Cordset & Cable Connector Male
New product line from Turck Banner, eurofast® & picofast® cordsets. These industrial connectivity products are available as angled or straight configuration with either M8 or M12 connection. A combination of female, male, female to male and male to female gender plus various cable lengths ensure the user can select the right cordset for their application.
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 1 mm² |
Sheath Colour | Yellow |
Length | 2m |
Sheath Material | Polyurethane PUR |
American Wire Gauge | 18 |