- RS Stock No.:
- 803-3067
- Mfr. Part No.:
- 1406303
- Brand:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 803-3067
- Mfr. Part No.:
- 1406303
- Brand:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
M12 Plug with free conductor end
S & T Coded M12 Power Connectors and Cable Assemblies provide a robust watertight connection for high power in AC or DC voltages. Both versions are coded to prevent mis-mating with signal connectors and connectors with differing voltages. Available with PCB connectors, cable connectors and single ended cable assemblies.
Sensor/ actuator cable (SAC)
With straight M12 plug and free conductor end
Completely assembled
A-coded
With straight M12 plug and free conductor end
Completely assembled
A-coded
Phoenix Contact - PLUSCON field
Specifications
Attribute | Value |
---|---|
Series | SAC-3P-MS/ 5.0-542 SCO BK |
Cross Sectional Area | 0.34 mm² |
Length | 5m |
Sheath Material | PVC |
Sheath Colour | Yellow |
Coding | A |
American Wire Gauge | 22 AWG |