Brad M12 Junction Box
1 Delivery within 8 working days
Added
- RS Stock No.:
- 751-9220
- Mfr. Part No.:
- 1201190006
- Manufacturer:
- Brad
- COO (Country of Origin):
- PL
units | Per unit |
1 - 14 | $89.30 |
15 - 49 | $87.07 |
50 - 99 | $82.49 |
100 - 249 | $80.06 |
250 + | $78.05 |
Brad® Ultra-Lock® M12 Distribution Box with Dual Wired Ports and M23 HR Connector
Attribute | Value |
Connector A | M12 |
Current Rating | 12 A |
Sheath Colour | Yellow |
Voltage Rating | 10 → 30 V dc |