- RS Stock No.:
- 182-0189
- Mfr. Part No.:
- M12A-05PFFC-SF8C30
- Brand:
- Amphenol Industrial
Discontinued product
- RS Stock No.:
- 182-0189
- Mfr. Part No.:
- M12A-05PFFC-SF8C30
- Brand:
- Amphenol Industrial
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | 0.34 mm² |
Number of Cores | 5 |
Length | 3m |
Voltage Rating | 60 V ac/dc |
Current Rating | 4 A |
IP Rating | IP68, IP69K |
Operating Temperature Range | -25 → +85 °C |
American Wire Gauge | 22 AWG |
Standards Met | UL1061 |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Conductor Material | Copper |