- RS Stock No.:
- 180-5614
- Mfr. Part No.:
- 1200668820
- Brand:
- Molex
Discontinued product
- RS Stock No.:
- 180-5614
- Mfr. Part No.:
- 1200668820
- Brand:
- Molex
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- PL
Product Details
Micro-Change (M12) Double-Ended Cordset with Knurled Hexnut, 4 Poles, Female (Straight) to Male (Straight), 22 AWG, Unshielded WSOR Cable, 3.0m (9.84') Length
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Series | 120066 |
Length | 3m |
Connector 1 Number of Contacts | 4 |
Connector 1 | M12 |
Connector 2 | M12 |
Coding | A |
IP Rating | IP67 |
Conductor Material | Brass |
American Wire Gauge | 22 AWG |