- RS Stock No.:
- 175-1769
- Mfr. Part No.:
- 2134C700477075
- Brand:
- HARTING
Discontinued product
- RS Stock No.:
- 175-1769
- Mfr. Part No.:
- 2134C700477075
- Brand:
- HARTING
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
M8 Cable Assembly D-cod st/- m/- 7,5m
Specifications
Attribute | Value |
---|---|
Series | Circular Connectors M8 |
Number of Cores | 4 |
Cross Sectional Area | 0.34 mm² |
Sheath Material | Polyurethane PUR |
Sheath Colour | Green |
Length | 7.5m |
Shielding | Shielded |
IP Rating | IP67 |
Maximum Operating Temperature | +80°C |
Cable Shape | Round |
Size of Strands | 22 AWG |
Conductor Material | Copper |
Minimum Operating Temperature | -30°C |
Core Strands | 7 |
Outer Diameter | 10.1mm |
Insulation Material | PUR |
American Wire Gauge | 22 |
Operating Temperature Range | -30 → +80 °C |
Number of Strands | 7 |