Molex Mini-Fit Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 300mm Cable

  • RS Stock No. 167-6371
  • Mfr. Part No. 79758-0013
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Mini-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Mini-Fit connector range. These Mini-Fit leads consist of fully tested UL listed cables which are crimped on both ends with tin plated male or female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Mini-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded.

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in the Molex Mini-Fit Jr, Mini-Fit TPA and Mini-Fit BMI range of plug and receptacle housings. Available with cable lengths of 150mm and 300mm these Mini-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include consumer white goods, data and telecoms office equipment, industrial automation equipment and networks and networking rack mount servers and routers.

Molex Minifit Jr.™ Series

Specifications
Attribute Value
Connector A Crimp Connector
Connector B Crimp Connector
Length 300mm
Connector A Number of Contacts 1
Connector B Number of Contacts 1
Sheath Colour Black
Cable Shape Single Core
Standards Met UL 1061
Connector A Housing Gender Male
Series Mini-Fit
Conductor Material Phosphor Bronze
American Wire Gauge 18 AWG
Connector B Housing Gender Male
67 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 2500
$ 2,019.80
(exc. GST)
$ 2,221.78
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$2,019.80
$0.808
*price indicative
Related Products
Brought to you by Omron, this XS5 "Smart ...
Description:
Brought to you by Omron, this XS5 "Smart Click" M12 Plug connector terminates in a conveniently pre-stripped free end. As well as a very high ingress protection, this connector is water resistive, meaning it is well suited for harsh industrial ...
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock ...
Description:
Brad® Ultra-Lock® female panel mount receptacles with Ultra-Lock feature and M12 single keyways (A-coding). These Brad® Ultra-Lock® female panel mount receptacles have a nickel plated brass shell, gold plated copper alloy contacts, UL1061 PVC leads and will mate with standard ...
M8 cable assembly consisting of an shielded male ...
Description:
M8 cable assembly consisting of an shielded male straight connector to a female M8 connector with a 0.3 metre length of PUR cable, 8 ways and A-coded, rated at 1.5A 30V, IP68 rated once mated. Operating temperature range -25 to ...
M12 to M12 connector cable assemblies, 4 way ...
Description:
M12 to M12 connector cable assemblies, 4 way in a variety of halogen-free PUR cable lengths, with angled or straight connector versions. A-coded connectors with an IP67 rating once mated. 100 mating cyclesOperating temperature range -25 to +90 °CSurge voltage ...