Molex Micro-Fit 3.0 Series, Crimp Connector to Crimp Connector Pre-crimped Leads, 150mm Cable

  • RS Stock No. 167-6369
  • Mfr. Part No. 79758-0002
  • Manufacturer Molex
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): MX
Product Details

Molex Micro-Fit Pre-Crimped Leads

Pre-crimped leads for use with the Molex Micro-Fit connector range. These Micro-Fit leads consist of fully tested UL listed cables which are crimped on both ends with tin plated female crimp terminals. These crimp leads are ideal for use in wire to wire applications or can be cut in half for use in wire to board applications. The receptacle terminals of these Micro-Fit crimp leads feature multiple points of contact that enable current to be carried even when parts of the contact become degraded

Features & Benefits

UL listed cables assures high quality approved materials
Fully tested cables decrease time to market
Suitable for wire to wire applications and wire to board when cut in half
Multiple points of contact for redundancy and higher current carrying capacity.

Applications

These pre-crimped leads are for use in Molex Micro-Fit 3.0 receptacle housings and Molex Micro-Fit BMI Panel Mount Housings. Available with cable lengths of 150 mm and 300 mm these Micro-Fit leads provide a simple and cost effective solution for any pre-production and prototype requirements. Applications include aerospace & defence (COTS) and solar power applications. Consumer applications including dryers, freezers, washing machines and fridges. Datacommunication applications including routers, servers & storage. Medical diagnostic and patient monitor equipment. Telecoms applications including hubs, power supplies and distribution, routers and servers.

Molex Micro-Fit 3.0 Series

Specifications
Attribute Value
Connector A Crimp Connector
Connector B Crimp Connector
Length 150mm
Connector A Number of Contacts 1
Connector B Number of Contacts 1
Sheath Colour Black
Cable Shape Single Core
Connector B Housing Gender Female
Connector A Housing Gender Female
Conductor Material Phosphor Bronze
Series Micro-Fit 3.0
Standards Met UL 1061
American Wire Gauge 20 AWG
2 In stock for delivery within 5 working day(s)
Price (ex. GST) 1 Bag of 5000
$ 2,969.64
(exc. GST)
$ 3,266.60
(inc. GST)
Bag(s)
Per Bag
Per unit*
1 +
$2,969.64
$0.594
*price indicative
Related Products
From TE Connectivity, this cable assembly is designed ...
Description:
From TE Connectivity, this cable assembly is designed for power and signal applications and has a sealed circular plastic connector and a non-terminated end. With an IP67, an IP68 rating, the connector is ideal for when a waterproof or harsh ...
The Molex 120068 series 2x M12 to straight ...
Description:
The Molex 120068 series 2x M12 to straight connector with a 4 core cable. This has micro change (M12) in-line splitter with 4-pole, 1 x 4-pole male (straight) to 2 x 3-pole female (straight) connector. It has a 300mm long ...
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, ...
Description:
MPIS Micro-Change (M12) Passive Junction Box, Top Mount, 8 Ports, LEDs for 2 PNP Sensors, 2 (IO) per port, with Integral M23 (19-Pole) Home Run Connector.
These Brad® Micro-Change® M12 Field Attachable single keyways ...
Description:
These Brad® Micro-Change® M12 Field Attachable single keyways (A-Coding) Connectors allow custom cables to be assembled anywhere. The gold plated copper contacts of the Brad® Micro-Change® M12 Field Attachable Connectors have Nickel plated set screws for the attachment of up ...