- RS Stock No.:
- 144-7650
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 144-7650
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IN
Product Details
RS Pro M12 Connector Female
Brought to you by RS Pro, these M12 connectors are gleaming with quality and durability. Available as both right angle and straight, each 4-pin socket is a welcome addition to your application. With an IP rating of IP67, these connectors are perfect within harsh environments. All models are highly reliable and excellent quality.
Features & Benefits
Current rating: 4A
Right angle and Straight available
Gold plated contacts
Supplied with Neoprene O-Ring
Specifications
Attribute | Value |
---|---|
Cross Sectional Area | 0.34 mm² |
Number of Cores | 3 |
Sheath Colour | Black |
Length | 5m |
Sheath Material | PUR |
Shielding | Shielded |
Current Rating | 4 A |
Voltage Rating | 250 V ac/dc |
IP Rating | IP67 |
Cable Shape | Multicore |
Standards Met | CE, IEC/EN 61076-2-101, TUV |
Conductor Material | Brass |
American Wire Gauge | 22 AWG |