- RS Stock No.:
- 144-6859
- Mfr. Part No.:
- PXPPVC12FBF04DCL010PVC
- Brand:
- Bulgin
Discontinued product
- RS Stock No.:
- 144-6859
- Mfr. Part No.:
- PXPPVC12FBF04DCL010PVC
- Brand:
- Bulgin
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
With a high degree of mechanical and electrical stability, Bulgin's M12 connectors provide a cost effective and flexible connectivity solution for onsite installations, helping to decrease downtime in process control, manufacturing automation and industrial instrumentation applications M12 connectors are established as one of the most reliable and efficient connection standards for Industrial Machinery and Factory Automation applications. With a small footprint, extremely low failure rate and high performance capabilities, this range is ideal not only for sensor connections but also for a variety of fieldbus systems. These M12 Series circular connectors are rugged, easy to use and extremely reliable solutions for sensor/actuator connectivity in industrial automation and control applications. With an IP67 rating, they are also extremely effective in harsh environments outside of industrial automation applications where compact and dependable connections with environmental protection are required. Bulgin's field attachable M12 connectors feature a robust aluminium coupling nut, making them a lightweight and durable alternative to the more common nickel-plated M12 nut variants and an ideal plug and play solution for upgrading sensor systems with M12 connectivity. Bulgin's M12 Series connectors are available in a variety of industry standard keying/coding options to further minimize wiring errors and serve a large variety of customer needs.
Reliable industry standard screw locking mechanism
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
IP67 degree of protection
A, B and D Coded versions
Field installable, cable and panel mount options
Plastic and metal options variants
Straight and right angled forms
Overmolded PVC or PUR cable connectors
Shielded options
Pole variants from 3 – 12
M12 Flex Body Female
3, 4, 5, 8 and 12 poles
1,2,3,5,10 & 15M cable options
Over mold Flex Body
Mates with Flex Inline Body & panel mount connectors
1,2,3,5,10 & 15M cable options
Over mold Flex Body
Mates with Flex Inline Body & panel mount connectors
Specifications
Attribute | Value |
---|---|
Series | M12 |
Cross Sectional Area | mm² |
Sheath Material | Polyurethane PUR |
Length | 1m |
Sheath Colour | Black |
Current Rating | 4 A |
Voltage Rating | 250 V |
IP Rating | IP67 |
Conductor Resistance | <10 mΩ |
Outer Diameter | 4.6 → 8mm |
Conductor Material | Phosphor Bronze |
Cable Shape | Single Core |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +80 °C |