- RS Stock No.:
- 144-1255
- Mfr. Part No.:
- 7000-P4201-P041000
- Brand:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 144-1255
- Mfr. Part No.:
- 7000-P4201-P041000
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Series | 7000 |
Number of Cores | 5 |
Cross Sectional Area | 1.5 mm² |
Length | 10m |
Sheath Colour | Black |
Sheath Material | PUR |
Current Rating | 16 A |
Voltage Rating | 63 V ac/dc |
IP Rating | IP65, IP67 |
Insulation Material | PP |
Minimum Bend Radius | 10 x 8.7 (Moving) mm, 5 x 8.7 (Fixing) mm |
American Wire Gauge | 16 AWG |
Outer Diameter | 8.7mm |
Cable Shape | Multicore |
Oil Resistant | Yes |
Standards Met | CSA, EN 60529, IEC 60664-1 Category I, UL |
Maximum Operating Temperature | +85°C |
Minimum Operating Temperature | -25°C |
Operating Temperature Range | -25 → +85 °C |