- RS Stock No.:
- 144-1241
- Mfr. Part No.:
- 7000-P7391-0000000
- Brand:
- Murrelektronik Limited
Discontinued product
- RS Stock No.:
- 144-1241
- Mfr. Part No.:
- 7000-P7391-0000000
- Brand:
- Murrelektronik Limited
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Plastic housings with good resistance against chemicals and oils. The resistance to aggressive media should be individually tested for your application.
Specifications
Attribute | Value |
---|---|
Series | 7000 |
Cross Sectional Area | mm² |
Number of Cores | 4 |
Voltage Rating | 63 V ac/dc |
Current Rating | 12 A |
IP Rating | IP67 |
Outer Diameter | 8 → 10mm |
Operating Temperature Range | -40 → +85 °C |
Oil Resistant | Yes |
Standards Met | EN 60529, IEC 60664-1 Category I |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |
Cable Shape | Multicore |