- RS Stock No.:
- 124-8925
- Mfr. Part No.:
- 9-2834002-1
- Brand:
- TE Connectivity
Discontinued product
- RS Stock No.:
- 124-8925
- Mfr. Part No.:
- 9-2834002-1
- Brand:
- TE Connectivity
Technical data sheets
Legislation and Compliance
Product Details
Solid State Lighting Connector, Sealed Circular Cable Assembly
From TE Connectivity, this cable assembly is designed for power and signal applications and has a sealed circular plastic connector and a non-terminated end. With an IP67, an IP68 rating, the connector is ideal for when a waterproof or harsh environment wire-to-wire solution is needed
The connection system mates via a pre-positioned coupling ring, and features positive locking and alignment to prevent mis-mating. Coupled with a compact spave saving desing, a secure and practical connection is assured.
With a robust construction and space saving design, the connector is ideal for outdoor LED or architectural lighting applications.
The connection system mates via a pre-positioned coupling ring, and features positive locking and alignment to prevent mis-mating. Coupled with a compact spave saving desing, a secure and practical connection is assured.
With a robust construction and space saving design, the connector is ideal for outdoor LED or architectural lighting applications.
Features and Benefits
Mechanical life of 30 mating cycles
94V0 Thermoplastic Housing
Dielectric Withstand Voltage of 1600 V ac
Operating Temperature of -25 °C to +80 °C
94V0 Thermoplastic Housing
Dielectric Withstand Voltage of 1600 V ac
Operating Temperature of -25 °C to +80 °C
TE Connectivity SMT and Thru-Hole Poke-In Wire Lighting Connectors
Specifications
Attribute | Value |
---|---|
Series | 9-283400 |
Number of Cores | 3 |
Sheath Material | Rubber |
Sheath Colour | Black |
Length | 1.5m |
Current Rating | 6 A |
Voltage Rating | 300 V ac/dc |
IP Rating | IP67, IP68 |
Operating Temperature Range | -25 → +80 °C |
Outer Diameter | 6.6mm |
American Wire Gauge | 18 AWG |
Standards Met | UL, UL 94V-0 |
Maximum Operating Temperature | +80°C |
Minimum Operating Temperature | -25°C |
Cable Shape | Multicore |
Conductor Material | Copper |