Omron, M12, NPN Open Collector Inductive Sensor 47mm Length, 12 → 24 V dc supply voltage , IP67 Rating

  • RS Stock No. 817-2065
  • Mfr. Part No. E2E-X5ME2 2M
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

E2EX Unshielded DC 3-wire Sensors

The E2EX series of sensors are standard proximity sensors for detecting ferrous metals.

PBT sensing face material
LED indication
3 wire DC
Unshielded

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Specifications
Attribute Value
Body Style Barrel
Thread Size M12
Output Type NPN Open Collector
Detection Range 5 mm
Terminal Type Pre-Wired
Supply Voltage 12 → 24 V dc
Length 47mm
Maximum DC Voltage 40V
Mounting Type Cable
Switching Current 200 mA
IP Rating IP67
Housing Material Nickel Plated Brass
Shielding Unshielded
Minimum Operating Temperature -40°C
Reverse Polarity Protection Yes
Maximum Operating Temperature +85°C
Short Circuit Overload Protection Yes
Maximum Switching Frequency 400Hz
1 In stock for delivery within 5 working day(s)
Price (ex. GST) Each
$ 147.97
(exc. GST)
$ 162.77
(inc. GST)
units
Per unit
1 +
$147.97
Related Products
PBTP sensing face materialLED indicationCurrent consumption 15mAMaximum switching ...
Description:
PBTP sensing face materialLED indicationCurrent consumption 15mAMaximum switching current 200mAShort circuit and reverse polarity protection.
PBTP sensing face material LED indicationExceeds CENELEC sensing ...
Description:
PBTP sensing face material LED indicationExceeds CENELEC sensing range for greater sensitivity and mechanical protectionStandard range is a replacement to short body and E2EG rangeOperating temperature range -40 → +70°CSupply voltage 12 to 24VdcLoad current 200mA maximumShort circuit, surge suppression ...
PBTP sensing face material LED indicationExceeds CENELEC sensing ...
Description:
PBTP sensing face material LED indicationExceeds CENELEC sensing range for greater sensitivity and mechanical protectionStandard range is a replacement to short body and E2EG rangeOperating temperature range -40 → +70°CSupply voltage 12 to 24VdcLoad current 200mA maximumShort circuit, surge suppression ...
PBTP sensing face material LED indicationExceeds CENELEC sensing ...
Description:
PBTP sensing face material LED indicationExceeds CENELEC sensing range for greater sensitivity and mechanical protectionStandard range is a replacement to short body and E2EG rangeOperating temperature range -40 → +70°CSupply voltage 12 to 24VdcLoad current 200mA maximumShort circuit, surge suppression ...