Omron PNP/NPN-NO/NC Inductive Sensor 18mm Length, 12 → 24 V dc supply voltage , IP67 Rating

  • RS Stock No. 808-6352
  • Mfr. Part No. E2C-EDR6-F
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): JP
Product Details

E2C Separate Amplifier Sensor with Sensitivity Adjustment

The E2C series of inductive promity sensors are ideal for detecting ferrous metals.

Compact design with smaller sensor head (5.4mm dia.)
Shielded
Pre-wired model with a cable length of 3 metres

Note

See typically (RS stock no. 7788757) for connectors compatible with the plug-in sensors

Specifications
Attribute Value
Body Style Barrel
Output Type PNP/NPN-NO/NC
Detection Range 0.6 mm
Terminal Type Cable
Supply Voltage 12 → 24 V dc
Length 18mm
Width 6.5mm
Mounting Type Flush Mount
IP Rating IP67
Housing Material ABS
Minimum Operating Temperature -10°C
Shielding Shielded
Maximum Operating Temperature +60°C
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 767.30
(exc. GST)
$ 844.03
(inc. GST)
units
Per unit
1 +
$767.30
Related Products
E3X-MDA Two Amplifiers In One The E3X-MDA series ...
Description:
E3X-MDA Two Amplifiers In One The E3X-MDA series of digital fibre optic amplifiers and slim line dual channel units providing the installer with the potential to perform AND/OR comparison type functions They support the existing E32 fibre head range which ...
E3X-NA High Performance PBT housing, PC cover IP50For ...
Description:
E3X-NA High Performance PBT housing, PC cover IP50For use with Omron E32 Fibre Optic Cable High speed version, ideal for labelling and production line applications Pre-wired versions for single application. Connector versions for multiple amplifier applications to provide wire and ...
E3X-HD Smart Fibre Sensors The E3X-HD series of ...
Description:
E3X-HD Smart Fibre Sensors The E3X-HD series of fibre optic sensors from Omron are easy to operate and the stabilising technology of these sensors reduces maintenance costs The smart power control function detects the reduction in light and the decrease ...
Form D Flush/Non-Flush Mount, Plastic Case Flat format ...
Description:
Form D Flush/Non-Flush Mount, Plastic Case Flat format Flush or non flush mountable versionsLED status display Operating temperature range -25 to +70° CDimensions:- Form D; 80 x 80 x 26mm Note Manufacturers part nos starting with XS8 indicate teach mode. ...