Omron NO Inductive Sensor 50mm Length, 100 V dc supply voltage , IP40 Rating

  • RS Stock No. 794-9523
  • Mfr. Part No. GLS-S1
  • Manufacturer Omron
Technical data sheets
Legislation and Compliance
RoHS Certificate of Compliance
COO (Country of Origin): CN
Specifications
Attribute Value
Body Style Block
Output Type NO
Detection Range 15 mm
Terminal Type Screw
Supply Voltage 100 V dc
Length 50mm
Width 14mm
Depth 10mm
Maximum DC Voltage 100V
Mounting Type Panel Mount
IP Rating IP40
Switching Current 100 mA
Housing Material ABS
Maximum Switching Frequency 20Hz
Minimum Operating Temperature -25°C
Maximum Operating Temperature +60°C
3 In stock for delivery within 5 working day(s) (Global Stock)
Price (ex. GST) Each
$ 32.31
(exc. GST)
$ 35.54
(inc. GST)
units
Per unit
1 - 2
$32.31
3 +
$24.24
Related Products
All dc switches in this range have reverse ...
Description:
All dc switches in this range have reverse polarity and short circuit protection Embeddable versions can be flush mounted in metal. Stock nos. 285-188 and 285-194 have a PBT sensing face and housing Stock nos. 458-5511 and 458-5527 have a ...
This range of M8 cylindrical inductive proximity sensors ...
Description:
This range of M8 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide variety of metal detection applications with in industrial environments Pre cabled or connector Flush shielded or non-flush unshielded 3 ...
Long-distance Detection Prevents Unexpected Facility Stoppages Nearly double ...
Description:
Long-distance Detection Prevents Unexpected Facility Stoppages Nearly double the sensing distance of previous With high-brightness LED, the indicator is visible anywhere from 360°.Only 10 Seconds to Replace a Proximity Sensor with the "e-jig" (Mounting Sleeve).Cables with enhanced oil resistance.
PBTP sensing face material LED indication Exceeds CENELEC ...
Description:
PBTP sensing face material LED indication Exceeds CENELEC sensing range for greater sensitivity and mechanical protection Standard range is a replacement to short body and E2EG range Operating temperature range -40 → +70°CSupply voltage 12 to 24Vdc Load current 200mA ...