BALLUFF Inductive Barrel-Style Proximity Sensor, M18 x 1, 8 mm Detection, PNP Output, 12 → 30 V dc, IP68
- RS Stock No.:
- 124-3761
- Mfr. Part No.:
- BES M18MI-POC80B-S04K
- Brand:
- BALLUFF
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 124-3761
- Mfr. Part No.:
- BES M18MI-POC80B-S04K
- Brand:
- BALLUFF
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
BES 3 / 4Wire M18 Inductive Proximity Sensor
This range of M18 cylindrical inductive proximity sensors from the BALLUFF BES series are designed to be used in a wide vareity of metal detection applications with in industrial environments.
Pre cabled or connector
Flush shielded or non-flush unshielded
3 wire DC configuration
Flush shielded or non-flush unshielded
3 wire DC configuration
Specifications
Attribute | Value |
---|---|
Sensor Technology | Inductive |
Body Style | Barrel |
Thread Size | M18 x 1 |
Output Type | PNP |
Detection Range | 8 mm |
Terminal Type | M12 - 4 Pin |
Supply Voltage | 12 → 30 V dc |
IP Rating | IP68 |
Length | 65mm |
Maximum DC Voltage | 30V |
Mounting Type | Flush Mount |
Switching Current | 200 mA |
Maximum Switching Frequency | 150Hz |
Shielding | Shielded |
Maximum Operating Temperature | +70°C |
Housing Material | Brass |
Short Circuit Overload Protection | Yes |
Minimum Operating Temperature | -25°C |
Reverse Polarity Protection | Yes |
Standards Met | CE, cULus, EAC, IEC 60947-5-2 |