- RS Stock No.:
- 922-4864
- Mfr. Part No.:
- Q14F5CXXG12E-0K6
- Brand:
- APEM
On back order for despatch 28/08/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$33.38
(exc. GST)
$36.72
(inc. GST)
Units | Per unit |
1 - 14 | $33.38 |
15 - 49 | $32.43 |
50 - 99 | $31.44 |
100 - 199 | $30.72 |
200 + | $30.06 |
- RS Stock No.:
- 922-4864
- Mfr. Part No.:
- Q14F5CXXG12E-0K6
- Brand:
- APEM
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 14 mm Engraved LED Indicators, Automotive Symbol
These panel mount LED indicators are fitted with either a 10 mm coloured diffused epoxy lens or a 10 mm water clear super bright LED. The Bezel is flush mount and finished in bright chrome. The lenses are engraved with a wide selection of automotive symbols in a selection of colours.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
These units are ideal for applications in harsh environments and are ingress protection sealed to IP67 standards.
Typical Applications
Process Controls
Professional Electrical Appliances
Civil engineering vehicles, trucks, diggers, crane, trains
HVAC, Energy Management
Lifts
Machine Tools
Professional Electrical Appliances
Civil engineering vehicles, trucks, diggers, crane, trains
HVAC, Energy Management
Lifts
Machine Tools
Features
14 mm panel mounting LED indicator
10 mm coloured diffused epoxy lens or 10 mm water clear super bright LEDs
Plated brass bezel finished in bright chrome, black chrome or satin grey
Prominent and flush bezel styles
12 V dc
IP67 sealed
10 mm coloured diffused epoxy lens or 10 mm water clear super bright LEDs
Plated brass bezel finished in bright chrome, black chrome or satin grey
Prominent and flush bezel styles
12 V dc
IP67 sealed
Note
Supplied with fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Green |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 5mcd |
Length | 19.4mm |
Related links
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size
- Apem Green Panel Mount Indicator 12mm Mounting Hole Size Solder...
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size Solder...
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- APEM Green Panel Mount Indicator 12mm Mounting Hole Size, Lead...
- Apem Green Panel Mount Indicator 6mm Mounting Hole Size, Lead...
- Apem Green Panel Mount Indicator 10mm Mounting Hole Size, Lead...