- RS Stock No.:
- 901-2746
- Mfr. Part No.:
- QS103ZZRYG02
- Brand:
- APEM
- RS Stock No.:
- 901-2746
- Mfr. Part No.:
- QS103ZZRYG02
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 10mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
10mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear), tri-colour and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 10mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2V dc |
Mounting Hole Size | 10mm |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 60mcd |
Length | 28.2mm |