- RS Stock No.:
- 898-7700
- Brand:
- RS PRO
Discontinued product
- RS Stock No.:
- 898-7700
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
22mm Flush Anodised Aluminium IP67 LED Indicators
RS Brand 22mm, new premium LED indicators boasts anodised bezels that matches the lens colour offering a great looking indicator. The flush aluminium bezel also offers a much lighter and durable product which is sealed to IP67. RS Brand offer a professional quality product at great prices. These indicators are available in 4 different colours and 5 voltage ratings. Two terminations are available, solder lug/Fastons or short bodies with wires (epoxy filled).
Anodised Aluminium Bezel.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
AC/DC options.
Super bright LEDS.
22mm Panel cut out.
18mm Coloured lens.
Supplied with fixing nut, O-Ring seal and spring washer.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V ac |
Light Output Colour | Red |
Mounting Hole Size | 22mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Red |
Current Rating | 5mA |
Intensity | 700mcd |
Length | 24.5mm |