- RS Stock No.:
- 896-8109
- Mfr. Part No.:
- STR/LH10/24/FL30/H/WE
- Brand:
- Oxley
- RS Stock No.:
- 896-8109
- Mfr. Part No.:
- STR/LH10/24/FL30/H/WE
- Brand:
- Oxley
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Oxley 10mm High Contrast IP68 LED Indicators, STR/LH10 Series
STR/LH10 range of Indicators from Oxley offer a high performance product in a wide variety of configurations to suit many applications. Sealed to IP68 on both the top an rear these indicators are designed specifically to deal with the most challenging environments and military and aerospace applications. The STR/LH10 have a rugged construction comprised of metal and glass offer a reliable option.
10mm Mounting.
60° to 100° viewing angle.
IP68 Sealed.
Glass and Metal construction.
-40° to 85°C operating temperature.
-55° to 100°C storage temperature.
Convex lens.
Rotation proof.
60° to 100° viewing angle.
IP68 Sealed.
Glass and Metal construction.
-40° to 85°C operating temperature.
-55° to 100°C storage temperature.
Convex lens.
Rotation proof.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Light Output Colour | White |
Mounting Hole Size | 10.2mm |
Lamp Type | LED |
IP Rating | IP68 |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 9mA |
Intensity | 3000mcd |
Length | 37mm |
Related links
- Oxley Blue Panel Mount Indicator IP68
- Oxley White Panel Mount Indicator 10.2mm Mounting Hole Size, IP68
- Oxley OXL/CLH/63 Series Blue Panel LED 6.35mm Mounting Hole Size IP66
- Oxley Yellow Panel Mount Indicator Lead Wires Termination, IP67
- Oxley Green Panel Mount Indicator IP68
- Oxley Red Panel Mount Indicator IP68
- Oxley Yellow Panel Mount Indicator IP68
- Oxley Green Panel Mount Indicator Lead Wires Termination, IP67