- RS Stock No.:
- 894-8806
- Mfr. Part No.:
- 3448S1W3W55NCL1
- Brand:
- Sloan
- RS Stock No.:
- 894-8806
- Mfr. Part No.:
- 3448S1W3W55NCL1
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sloan 8.2mm Flush IP68 LED Indicators, 344/348 Series
The 344 and 348 series LED indicators have been designed to suit a wide range of applications from 9 to 28 Vdc. Most LED drivers utilise a resistor in order to limit the supplied current but they are only able to do this for a single voltage. These units have a built-in current driver which is able to limit the supplied current to 20mA across the entire voltage range. The major benefit to this is the LED indicator will always have the same luminosity even if there is a variable voltage supply. This removes the need to store different versions in stock helping to drive down costs and maintenance time.
Flush Bezel
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Rotation proof
IP68 rated
Standard wire (348 series) or fast-on 2.8x0.5mm tabs (344 series)
Nickel plated or blackened brass bezel.
Available in a selection of colours and intensities
M8x0.5 threaded body
Specifications
Attribute | Value |
---|---|
Voltage Rating | 5 → 28V |
Light Output Colour | White |
Mounting Hole Size | 8.2 x 7.6mm |
Lamp Type | LED |
IP Rating | IP68 |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 22000mcd |
Length | 26.5mm |
Related links
- Cable Knives
- Clamps
- RS PRO Power Cord, 2m
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- Draw Wires & Fish Tapes
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Sloan White Panel Mount Indicator 8.2mm Mounting Hole Size IP68