- RS Stock No.:
- 894-8764
- Mfr. Part No.:
- 962BSFB
- Brand:
- Sloan
Discontinued product
- RS Stock No.:
- 894-8764
- Mfr. Part No.:
- 962BSFB
- Brand:
- Sloan
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
Sloan 25mm Low Profile IP67 LED Indicators, 962 Series
Sealed LED indicators for rear panel mount.
Vandal-resistant, resistant to impacts and vibrations.
Very long service life: < 100000 hours (11 years).
Faston 2.8 x 0.8 mm terminal connection.
Vandal-resistant, resistant to impacts and vibrations.
Very long service life: < 100000 hours (11 years).
Faston 2.8 x 0.8 mm terminal connection.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Blue |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Silver |
Length | 30.5mm |