- RS Stock No.:
- 860-9220
- Mfr. Part No.:
- 57-60-000009
- Brand:
- EAO
Discontinued product
- RS Stock No.:
- 860-9220
- Mfr. Part No.:
- 57-60-000009
- Brand:
- EAO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CH
Product Details
EAO Series 57 Indicator
The mounting dimensions of the Series 57 indicators comply to current industry standards making them a suitable upgrade to existing indicators. The modern design and extra-large illuminated surface ensure that the 'secret-til-lit,' 'DOOR OUT OF USE' text is clearly visible even from far away. The materials are resistant against aggressive cleaning chemicals and UV exposure making it ideal for use in public transport applications. The indicator also has a high ingress protection rating of IP69K front and IP67 rear.
Large 52 mm diameter illuminated surface
Bright and homogeneous illumination
200 mm twin core 0.5 mm2 cable
Operating temperature: -45°C to + 85°C
Bright and homogeneous illumination
200 mm twin core 0.5 mm2 cable
Operating temperature: -45°C to + 85°C
Standards
EN 50155, EN 45545
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Lamp Type | LED |
Termination Type | Lead Wires |
Bezel Style | Prominent |
Current Rating | <50mA |
Length | 46.8mm |