- RS Stock No.:
- 846-2822
- Brand:
- RS PRO
- RS Stock No.:
- 846-2822
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
8mm Hyper-Bright IP67 LED Panel Indicators
RS 8mm hyper bright panel mount LED indicators with 5mm coloured diffused epoxy lens are available in bright or black chrome bezel finishes. Bezel style options: prominent, recessed and flush. Applications include medical, telecommunications, engineering, transport systems, special vehicles and agricultural vehicles.
Features and Benefits
IP67 sealed
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
High brightness
Prominent, recessed and flush bezel styles
Bright or black chrome bezel finish
Note
2 Vdc LED indicators should not be operated without a suitable series resistor or other current-limiting device
Supplied with
Fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 3mA |
Intensity | 6000mcd |
Length | 28.9mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size, IP67
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- Apem Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size, IP67