Banner S18L Series Green, Red Panel Mount Indicator, 10 → 30V dc, 18mm Mounting Hole Size, IP67, IP69K
- RS Stock No.:
- 842-2739
- Mfr. Part No.:
- S18LGRXPQ
- Brand:
- Banner
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$64.43
(exc. GST)
$70.87
(inc. GST)
Units | Per unit |
1 + | $64.43 |
- RS Stock No.:
- 842-2739
- Mfr. Part No.:
- S18LGRXPQ
- Brand:
- Banner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- US
Product Details
EZ-LIGHT S18L Series
The Turck Banner EZ-LIGHT S18L series of LED indicator are gasketed face flange for sealing to enclosures and are IP69K rated to withstand harsh wash-down environments. The S18DL series are available with M12 connectors for plug and play indication, Also available with up to three independent colours in one unit.
Daylight visible models are also available for areas with high levels of ambient light
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model
Multiple colours available including green, red, yellow, blue, white, orange, turquoise, violet and magenta
Available with PNP or NPN input depending on model
Banner Panel Mount Indicator, LED Lamp, Green and Red Colours - EZ-LIGHT S18L Series - S18LGRXPQ
Know when things are on the go or at a standstill with this green and red indicator light from Banner. It's IP69-rated, meaning it's dust-tight, waterproof and can stand up to harsh washdowns. This means you're aware of the status of your setup no matter how wet things get. The LEDs shine brightly, so are easy to see, while drawing just 25mA per colour. This module is designed for panel mounting to help you build it into your installation. It's made from UV-resistant materials that withstand direct sunlight.
Features & Benefits
• Wide 180º field of view enables easy visual checks from all positions
• Broad operating temperature range of -40°C to +50°C makes it suitable for harsh industrial environments
• 10 to 30V DC operating range means you can use it in battery-powered mobile devices
• Nitrile rubber washer forms an effective seal against moisture
• Broad operating temperature range of -40°C to +50°C makes it suitable for harsh industrial environments
• 10 to 30V DC operating range means you can use it in battery-powered mobile devices
• Nitrile rubber washer forms an effective seal against moisture
Applications
• Testing and measurement devices
• Laboratories
• Building control systems
• Laboratories
• Building control systems
What's the input response time of this indicator light?
This indicator light has a maximum input response time of 1ms, meaning it will change colour immediately to alert you to a change in the status of your system.
Banner LED Indicators & Accessories
Specifications
Attribute | Value |
---|---|
Voltage Rating | 10 → 30V dc |
Light Output Colour | Green, Red |
Mounting Hole Size | 18mm |
Lamp Type | LED |
Lamp Size | 18 mm |
IP Rating | IP67, IP69K |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 25mA |
Length | 35.7mm |
Shape | Circular |
Series | S18L |