RS PRO Blue Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 838-5598
- Brand:
- RS PRO
47 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$41.52
(exc. GST)
$45.67
(inc. GST)
Units | Per unit |
1 - 14 | $41.52 |
15 - 49 | $40.66 |
50 - 99 | $39.38 |
100 - 249 | $38.42 |
250 + | $37.58 |
- RS Stock No.:
- 838-5598
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 8mm Mount, Low Current, Reverse Protection, 12 & 24Vdc
RS 8mm panel mount LED indicators, 5mm coloured diffused epoxy lens, are fitted with a reverse protection diode and flush bright chrome bezel finish. Suitable for a wide variety of applications including medical, telecommunication, engineering, transport systems, special vehicles and agricultural vehicles.
IP67 sealed
Low current: 1mA (approx)
High luminosity
Flush bright chrome bezel
Low current: 1mA (approx)
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Blue |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 4mcd |
Length | 28.8mm |
Related links
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- RS PRO Blue Panel Mount Indicator 22mm Mounting Hole Size Solder...
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size Solder...