RS PRO Red Panel Mount Indicator, 24V dc, 8mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
- RS Stock No.:
- 838-5582
- Brand:
- RS PRO
- RS Stock No.:
- 838-5582
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V DC, 8 mm Mounting Hole Size, Faston, Solder Lug Termination, IP67
This red indicator from RS PRO comes with a bright LED. This provides the illumination needed for signalling the status of machinery in industrial and commercial settings. It has a flush bezel that fits neatly on flat panels and is supplied with a fixing nut and spring washer for easy mounting.
This indicator features a reverse protection diode. This ensures no damage occurs if the power supply's input and output terminals are accidentally swapped. This robust unit also has an IP67 rating, which means it's protected from dust ingress and can withstand immersion in water of up to 1 m.
This product is RoHS (Restriction of Hazardous Substances) compliant as it contains only minimal amounts of environmentally harmful substances. You'll typically find it used on medical appliances and equipment used for telecommunications and transport.
This indicator features a reverse protection diode. This ensures no damage occurs if the power supply's input and output terminals are accidentally swapped. This robust unit also has an IP67 rating, which means it's protected from dust ingress and can withstand immersion in water of up to 1 m.
This product is RoHS (Restriction of Hazardous Substances) compliant as it contains only minimal amounts of environmentally harmful substances. You'll typically find it used on medical appliances and equipment used for telecommunications and transport.
Features and Benefits
Chrome-coloured bezel
Current rating of 20 mA
Intensity of 10 mcd
Length of 28.8 mm
Mounting hole size of 8 mm
FASTON solder lug-type termination
Voltage rating of 24 V DC
Current rating of 20 mA
Intensity of 10 mcd
Length of 28.8 mm
Mounting hole size of 8 mm
FASTON solder lug-type termination
Voltage rating of 24 V DC
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Faston, Solder Lug |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 28.8mm |
Related links
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size Solder...
- Apem Yellow Panel Mount Indicator 8mm Mounting Hole Size Solder...
- APEM Blue Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- Apem Orange Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size Solder...