- RS Stock No.:
- 833-2908
- Brand:
- RS PRO
- RS Stock No.:
- 833-2908
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
LED Indicators, 22mm Mount, Low Current, High Brightness, 110Vdc
RS 22mm panel mount LED indicators with 18mm coloured diffused epoxy lens and flush bright chrome bezel finish. Typically used in process controls, professional electrical appliances, communication, radars, civil engineering vehicles, trucks, diggers, cranes, trains, HVAC, energy management applications lifts and machine tools.
IP67 sealed
Low current
High luminosity
Flush bright chrome bezel
Low current
High luminosity
Flush bright chrome bezel
Supplied with
fixing nut and spring washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 110V dc |
Light Output Colour | Green |
Mounting Hole Size | 22mm |
Lamp Type | LED |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 5mA |
Intensity | 70mcd |
Length | 39mm |
Related links
- RS PRO Yellow Panel Mount Indicator 22mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size
- Banner Green Yellow Panel Mount Indicator 22mm Mounting Hole Size
- Banner Blue Red Panel Mount Indicator 22mm Mounting Hole Size
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 22mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 22mm Mounting Hole Size, Solder...