- RS Stock No.:
- 820-0576
- Brand:
- RS PRO
35 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$12.86
(exc. GST)
$14.15
(inc. GST)
Units | Per unit |
1 - 9 | $12.86 |
10 - 24 | $12.49 |
25 - 49 | $12.12 |
50 - 99 | $11.87 |
100 + | $11.61 |
- RS Stock No.:
- 820-0576
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Anti-Vandal LED Indicators 8.1mm Mount
An anti-vandal indicator of nickel plated brass construction that features IP67 above panel protection and an IK02 resistance to striking energy of 20 joules.
Note
Package contains switch, nut, washer and panel sealing O-ring
Standards
EN 50102, IEC 62262:2002
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 15mA |
Length | 28.5mm |
Related links
- CML Innovative Technologies Green Panel Mount Indicator 8mm...
- CML Innovative Technologies Yellow Panel Mount Indicator 8mm...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size IP67
- Schneider Electric Yellow Panel Mount Indicator 8mm Mounting Hole Size
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP67
- Schneider Electric Red Panel Mount Indicator 8mm Mounting Hole Size
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole Size IP67