- RS Stock No.:
- 819-9681
- Mfr. Part No.:
- QS83KKR12
- Brand:
- APEM
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Added
Price (ex. GST) Each
$3.59
(exc. GST)
$3.95
(inc. GST)
Units | Per unit |
1 - 24 | $3.59 |
25 - 49 | $3.52 |
50 - 99 | $3.41 |
100 - 399 | $3.33 |
400 + | $3.26 |
- RS Stock No.:
- 819-9681
- Mfr. Part No.:
- QS83KKR12
- Brand:
- APEM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Apem 8mm Snap-In Panel Mount LED Indicators - QS Series
Apem QS series snap-in panel mount LED indicators with a coloured diffused flat lens, for typical replacement of filament and neon indicators. Applications include domestic and commercial white goods, catering equipment, fire alarm panels, power distribution sockets and battery chargers/power supplies.
8mm panel cut-out size (tolerance +0.1 and -0.05mm)
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
Front panel snap-in mounting requires no additional hardware
Coloured diffused flat lenses
Available colours: red, green, yellow, blue, orange, white (clear) and flashing red
Voltage range: 2Vdc - 220Vac
Terminations: solder lug/faston, 8mm (2.0 x 0.5mm) or wires (200mm)
Standard intensity diffused LEDs or high brightness LEDs for daylight viewing
UL496 recognised
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | Flashing LED |
Termination Type | Lead Wires |
Current Rating | 20mA |
Intensity | 25mcd |
Length | 28mm |
Related links
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 14mm Mounting Hole...
- Apem Red Flashing LED Panel Mount Indicator 10mm Mounting Hole...
- APEM Red Flashing LED Panel Mount Indicator 6mm Mounting Hole...
- Apem Red Flashing LED Panel Mount Indicator 12mm Mounting Hole...
- RS PRO Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- Apem Red Flashing LED Panel Mount Indicator 8mm Mounting Hole...
- APEM Red Flashing LED Panel Mount Indicator 12mm Mounting Hole...