- RS Stock No.:
- 817-3443
- Mfr. Part No.:
- SWQU08128
- Brand:
- Signal Construct
On back order for despatch 11/07/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$45.52
(exc. GST)
$50.07
(inc. GST)
Units | Per unit |
1 - 24 | $45.52 |
25 - 49 | $44.18 |
50 - 99 | $42.82 |
100 - 249 | $41.91 |
250 + | $41.00 |
- RS Stock No.:
- 817-3443
- Mfr. Part No.:
- SWQU08128
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Prominent IP67 LED Panel Indicators, SWQU Series
Suitable for outdoor applications
Protection class: IP67
Chromium plated metal casing
Protection class: IP67
Chromium plated metal casing
Supplied with
Nut washer and sealing washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 700mcd |
Length | 32.2mm |
Related links
- Insertion & Extraction Tools
- Cable Knives
- Connector Wrenches
- Cable Sleeving Tools
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size,...
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct White Panel Mount Indicator 8mm Mounting Hole...