- RS Stock No.:
- 817-3440
- Mfr. Part No.:
- SWQU08628
- Brand:
- Signal Construct
- RS Stock No.:
- 817-3440
- Mfr. Part No.:
- SWQU08628
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Prominent IP67 LED Panel Indicators, SWQU Series
Suitable for outdoor applications
Protection class: IP67
Chromium plated metal casing
Protection class: IP67
Chromium plated metal casing
Supplied with
Nut washer and sealing washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 230V |
Light Output Colour | White |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Prominent |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 1300mcd |
Length | 32.2mm |
Related links
- Hammers
- IDC Tools
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Signal Construct Red Panel Mount Indicator 8mm Mounting Hole Size,...
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Blue Panel Mount Indicator 8mm Mounting Hole...
- Signal Construct Yellow Panel Mount Indicator 8mm Mounting Hole...