- RS Stock No.:
- 817-3406
- Mfr. Part No.:
- SMZD08122
- Brand:
- Signal Construct
Discontinued product
- RS Stock No.:
- 817-3406
- Mfr. Part No.:
- SMZD08122
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Signal Construct 8mm Recessed LED Panel Indicators, SMZD Series
Low profile reflector head
Chrome plated brass housing
Protection class: IP40
Chrome plated brass housing
Protection class: IP40
Supplied with
Nut and washer
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12 → 14V |
Light Output Colour | Yellow |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Bezel Style | Recessed |
Current Rating | 20mA |
Intensity | 60mcd |
Length | 32mm |