- RS Stock No.:
- 789-4316
- Mfr. Part No.:
- 352-512-04
- Brand:
- Marl
Discontinued product
- RS Stock No.:
- 789-4316
- Mfr. Part No.:
- 352-512-04
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
Product Details
Marl 6.35mm Snap-in LED Panel Indicators - 352 Series
Marl LED Indicators offer a standard intensity 4.8mm lamp with a tinted colour lens. Marl 352 indicators are panel mount snap in for easy installation with a plastic housing.
Note
These LED indicators should not be operated without a suitable series resistor or other current-limiting device.
Specifications
Attribute | Value |
---|---|
Voltage Rating | 2.8V |
Light Output Colour | Green |
Mounting Hole Size | 6.4mm |
Lamp Type | LED |
Bezel Style | Prominent |
Bezel Colour | Black |
Current Rating | 30mA |
Intensity | 40mcd |
Length | 18.3mm |