- RS Stock No.:
- 789-4177
- Mfr. Part No.:
- 677-521-21-53
- Brand:
- Marl
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 789-4177
- Mfr. Part No.:
- 677-521-21-53
- Brand:
- Marl
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
Marl 8.1mm EMC IP67 Aluminium LED Panel Indicators - 677 Series
Marl 677 series indicators are EMC type IP67 rated panel mount devices suitable for a variety of applications.
EMC version with internal stainless steel mesh
8.1mm mounting
Black chrome plated aluminium housing with a conductive rubber panel seal
Sealed to IP67
Internal reverse protection diode fitted as standard in all voltage models
8.1mm mounting
Black chrome plated aluminium housing with a conductive rubber panel seal
Sealed to IP67
Internal reverse protection diode fitted as standard in all voltage models
Specifications
Attribute | Value |
---|---|
Voltage Rating | 12V dc |
Light Output Colour | Yellow |
Mounting Hole Size | 8.1 x 7.5mm |
Lamp Type | LED |
Termination Type | Solder Tab |
Bezel Style | Recessed |
Bezel Colour | Black |
Current Rating | 18mA |
Intensity | 600mcd |
Length | 33mm |