- RS Stock No.:
- 723-9558
- Brand:
- RS PRO
Stock check temporarily unavailable - call for stock availability
Added
Price (ex. GST) Each
$31.54
(exc. GST)
$34.69
(inc. GST)
Units | Per unit |
1 - 24 | $31.54 |
25 - 49 | $29.97 |
50 - 99 | $28.48 |
100 - 499 | $27.06 |
500 + | $25.70 |
- RS Stock No.:
- 723-9558
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green Indicator, 24 V DC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
Need a way to check the status of your circuitry and electrical equipment? This RS PRO green LED indicator offers a handy solution. It's designed for panel mounting and comes with a fixing nut and a spring washer so it's simple to install.
The LED light is easy to see in large spaces as it has a viewing angle of 100°. You'll be able to make it out in both dark and bright conditions thanks to its intensity of 40 mcd (millicandela). A low voltage rating of 24 V DC minimises electrical hazards and makes the component compatible with most standard power supplies.
The indicator has an IP67 rating for resistance to dust and water, so it's suitable for use outdoors and in other demanding environments. You can use it for medical equipment, industrial machinery and computer devices.
The LED light is easy to see in large spaces as it has a viewing angle of 100°. You'll be able to make it out in both dark and bright conditions thanks to its intensity of 40 mcd (millicandela). A low voltage rating of 24 V DC minimises electrical hazards and makes the component compatible with most standard power supplies.
The indicator has an IP67 rating for resistance to dust and water, so it's suitable for use outdoors and in other demanding environments. You can use it for medical equipment, industrial machinery and computer devices.
Features and Benefits
Prominent bezel with black chrome finish
Current rating of 20 mA
Length of 22.5 mm
Lens size of 5 mm
Mounting hole size of 8 mm
Lead wire termination type
Operating temperature range of -40°C to +85°C
Current rating of 20 mA
Length of 22.5 mm
Lens size of 5 mm
Mounting hole size of 8 mm
Lead wire termination type
Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Green |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Prominent |
Current Rating | 20mA |
Intensity | 40mcd |
Length | 22.5mm |
Related links
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size IP40
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size Solder...
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- Apem White Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- APEM Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size