- RS Stock No.:
- 703-8923
- Brand:
- RS PRO
On back order for despatch 07/05/2024, delivery within 10 working days from despatch date.
Price (ex. GST) Each
$35.21
(exc. GST)
$38.73
(inc. GST)
units | Per unit |
1 - 24 | $35.21 |
25 - 49 | $34.62 |
50 - 99 | $33.68 |
100 - 499 | $32.77 |
500 + | $26.98 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 703-8923
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Green, Red, Yellow Indicator, 24 V DC, 14 mm Mounting Hole Size, Solder Tab Termination, IP67
This tri-colour LED indicator from the RS PRO range switches between red, green and yellow-coloured light to signal the status of electronics and industrial equipment. Its solder tab-type terminals mean you can easily fix it onto pin strips and printed circuit boards (PCBs).
The indicator has a flush bezel with a black chrome finish that contrasts with the LED light, making it easy to see from wide viewing angles and long distances. It's supplied with a spring washer and fixing nut for fast and secure mounting. The unit's IP67 rating means it's protected from dust and submersion in water.
You can use this indicator at temperatures ranging from -40°C to +85°C, so it's a good choice for tough industrial environments. It's commonly used in mechanical equipment, medical devices and process control systems.
The indicator has a flush bezel with a black chrome finish that contrasts with the LED light, making it easy to see from wide viewing angles and long distances. It's supplied with a spring washer and fixing nut for fast and secure mounting. The unit's IP67 rating means it's protected from dust and submersion in water.
You can use this indicator at temperatures ranging from -40°C to +85°C, so it's a good choice for tough industrial environments. It's commonly used in mechanical equipment, medical devices and process control systems.
Features and Benefits
- Current rating of 20 mA
- Length of 35.6 mm
- Lamp size of 10 mm
- Mounting hole size of 14 mm
- Voltage rating of 24 V DC
- Maximum panel thickness of 11 mm
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Mounting Hole Size | 14mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Length | 35.6mm |
Related links
- RS PRO Green Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Red Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO White Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 14mm Mounting Hole Size IP67
- RS PRO Yellow Panel Mount Indicator 14mm Mounting Hole Size, IP67