- RS Stock No.:
- 700-1990
- Brand:
- RS PRO
7 In stock for delivery within 1 working day(s)
Added
Price (ex. GST) Each
$27.41
(exc. GST)
$30.15
(inc. GST)
Units | Per unit |
1 - 24 | $27.41 |
25 - 49 | $27.07 |
50 - 99 | $26.43 |
100 - 499 | $25.69 |
500 + | $21.14 |
- RS Stock No.:
- 700-1990
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS PRO Red Indicator, 24 V DC, 8 mm Mounting Hole Size, Lead Wires Termination, IP67
Do you need a clearly visible signalling device? This RS PRO red indicator has a bright LED that indicates the status of equipment in commercial and industrial settings. The unit's flush bezel with a black chrome finish means the light stands out well even in daylight.
As this indicator has an IP67 rating, it's well-protected from dust and submersion in up to 1 m of water. This means you can use it safely in challenging outdoor and industrial situations. To fit it onto instrument panels, simply insert through an 8 mm hole and tighten using the provided fixing nut and spring washer.
As part of the RS PRO range, this unit has been extensively tested for consistency and durability. Its lifespan of up to 100,000 hours makes it a long-lasting choice for transport, telecommunication and medical equipment.
As this indicator has an IP67 rating, it's well-protected from dust and submersion in up to 1 m of water. This means you can use it safely in challenging outdoor and industrial situations. To fit it onto instrument panels, simply insert through an 8 mm hole and tighten using the provided fixing nut and spring washer.
As part of the RS PRO range, this unit has been extensively tested for consistency and durability. Its lifespan of up to 100,000 hours makes it a long-lasting choice for transport, telecommunication and medical equipment.
Features and Benefits
- Current rating of 20 mA
- Intensity of 10 mcd
- Length of 27.6 mm
- Lead wire termination type
- Voltage rating of 24 V DC
- Operating temperature range of -40°C to +85°C
Specifications
Attribute | Value |
---|---|
Voltage Rating | 24V dc |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Lead Wires |
IP Rating | IP67 |
Bezel Style | Flush |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 27.6mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, Solder...
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size Solder Lug...
- Apem White Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- Apem Red Panel Mount Indicator 8mm Mounting Hole Size, Lead Wires...
- APEM Orange Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- APEM Red Panel Mount Indicator 8mm Mounting Hole Size
- APEM Green Panel Mount Indicator 8mm Mounting Hole Size