- RS Stock No.:
- 700-1693
- Brand:
- RS PRO
On back order for despatch 29/04/2024, delivery within 10 working days from despatch date.
Added
Price (ex. GST) Each
$29.13
(exc. GST)
$32.04
(inc. GST)
Units | Per unit |
1 - 24 | $29.13 |
25 - 49 | $28.59 |
50 - 99 | $28.09 |
100 - 499 | $27.55 |
500 + | $22.69 |
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 700-1693
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- GB
Product Details
RS Pro 8 mm LED Indicators IP67
Brought to you by RS Pro, these LED indicators are an excellent solution for various applications. The body features solder lug and faston terminations and are sealed to an ingress protection of IP67, assuring suitability for use in harsh environments and even outdoor applications. RS Pro LED indicators give a high level of brightness and a long life, making them ideal for various equipment applications. All models are highly reliable and excellent quality.
Features and Benefits
5 mm coloured diffused epoxy lens
Maximum panel thickness 7 mm
Solder lug/faston terminals
Sealed to IP67
Flush bright chrome bezel
Maximum panel thickness 7 mm
Solder lug/faston terminals
Sealed to IP67
Flush bright chrome bezel
What is a tri-colour LED?
Tri-colour indicators include two different coloured LED's. As standard, the two LED's will shine symmetrically and output a light with the mixture of the two. The best way to understand the function would be similar to mixing paint. As an example red and green would make yellow, if the two LED's were red and green, the emitting light from the indicator would be a bright yellow.
What are the uses of an Indicator?
Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards and mounted on push buttons and switches. Primarily, these types of indicators are used within circuit boards and electronic designs. This is due to their relatively small size, as compared with other types of indicators, such as car turn signals.
Why choose LED?
Longevity and low power consumption are the main selling points of an LED. However, there are various other reasons to consider:
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Temperature - LED's give off a far cooler temperature than what an incandescent or neon light would.
Direction - LED's will only emit light in a single direction, reducing the need for additional components, such as reflectors. Although this wouldn't apply if the LED indicator is being used as a circuit board signal.
Cost - typically as LED's are in a larger supply than standard bulbs or pilot lights, they are a more cost effective solution to purchase, as well as run.
Are there fixings supplied with these indicators?
Absolutely, each LED indicator is fully supplied with a fixing nut, washer and a gasket. To ensure a quick and easy installation process.
Approvals
UL
Specifications
Attribute | Value |
---|---|
Voltage Rating | 220V ac |
Light Output Colour | Red |
Mounting Hole Size | 8mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Chrome |
Current Rating | 20mA |
Intensity | 10mcd |
Length | 33.9mm |
Related links
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size
- RS PRO Red Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Yellow Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Blue Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Green Panel Mount Indicator 8mm Mounting Hole Size, IP67
- RS PRO Orange Panel Mount Indicator 8mm Mounting Hole Size, IP67
- Apem Green Panel Mount Indicator 8mm Mounting Hole Size, Lead...
- RS PRO White Panel Mount Indicator 8mm Mounting Hole Size, IP67