- RS Stock No.:
- 615-1148
- Mfr. Part No.:
- SMEP3026289
- Brand:
- Signal Construct
- RS Stock No.:
- 615-1148
- Mfr. Part No.:
- SMEP3026289
- Brand:
- Signal Construct
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
LED Panel Indicator, 30mm Mounting, 24/28Vac/dc and 230Vac
High Brightness
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
26mm Coloured flat lens
Good on/off contrast
Bezel available in satin and black finish
Sealed to IP67
Mounting hole size:30mm to 30.2mm
2.8 x 0.8 terminals
24/28Vac/dc and 230Vac
Supplied with
sealing washer and fixing nut
Specifications
Attribute | Value |
---|---|
Light Output Colour | White |
Mounting Hole Size | 30mm |
Lamp Type | LED |
Termination Type | Solder Tab |
IP Rating | IP67 |
Bezel Style | Flush |
Bezel Colour | Black |
Current Rating | 4.2mA |
Length | 60.2mm |
Related links
- Insertion & Extraction Tools
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Power Cord, 2m
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm...
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Signal Construct Red Panel Mount Indicator Solder Tab Termination, IP67
- Signal Construct Green Panel Mount Indicator Solder Tab Termination, IP67